833-040-556-203

Heilind Number:EDA833-040-556-203
Manufacturer:EDAC
Manufacturer Number:833-040-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a 2-row configuration with a total of 40 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material optimizes conductivity, while a pitch of .156 inches and row spacing of .2 inches enable precise alignment. With a robust housing and straight mount orientation, it offers stability in any application. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your PCB assembly needs. Explore our wide range of connectors for more options to suit your requirements.