833-040-556-207

Heilind Number:EDA833-040-556-207
Manufacturer:EDAC
Manufacturer Number:833-040-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant Green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in all environments. With two rows and 40 positions, it offers ample connectivity options while maintaining a compact design. The Copper Alloy contact material guarantees efficient power transmission, accommodating an amperage of 3A. Operating flawlessly within a wide temperature range of -40 to 105°C, it's suitable for diverse applications. The .156-inch pitch and .2-inch row spacing make for easy and secure installations, while the straight mount orientation simplifies PCB assembly. Trust in this high-quality connector for seamless and dependable board-level connections.