833-040-556-212

Heilind Number:EDA833-040-556-212
Manufacturer:EDAC
Manufacturer Number:833-040-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-556-212

Detailed Description

Enhance connectivity with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it boasts a vibrant green color, adding a touch of visual appeal to your setup. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance, even in demanding environments. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. With 40 positions available, it accommodates multiple inputs/outputs, perfect for complex circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a hobbyist or a professional, this Card Edge Connector is a must-have component for your electronic projects.