833-040-556-802

Heilind Number:EDA833-040-556-802
Manufacturer:EDAC
Manufacturer Number:833-040-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-556-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for reliability, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating environments. With 40 positions spread across two rows and a pitch of .156 inches, it offers ample space for precise connections. Each contact is crafted from high-quality Copper Alloy, capable of handling up to 3A of current. The straight mount orientation and row spacing of .2 inches facilitate easy installation, while the broad operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Upgrade your electronic assemblies with this essential connector, meeting the stringent demands of modern connectivity standards.