833-040-556-808

Heilind Number:EDA833-040-556-808
Manufacturer:EDAC
Manufacturer Number:833-040-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-556-808

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue and durable UL 94V-0 Thermoplastic Polyester housing. With a dual-row configuration and 40 positions, it offers ample connectivity options for your electronic devices. Crafted with precision, the contact material is made of resilient Copper Alloy, ensuring reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Its straight mount orientation further enhances compatibility and ease of use, making it a valuable component for your projects. Elevate your PCB design with this essential connector.