833-040-558-101

Heilind Number:EDA833-040-558-101
Manufacturer:EDAC
Manufacturer Number:833-040-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-558-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant Green hue, it effortlessly stands out in any setup. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The single-row design with 40 positions offers ample space for seamless connections. Each contact is made of sturdy Copper Alloy, providing efficient signal transfer. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment on the board. Designed for right-angle mounting, it fits seamlessly in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Elevate your connectivity with this essential component.