833-040-558-104

Heilind Number:EDA833-040-558-104
Manufacturer:EDAC
Manufacturer Number:833-040-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-558-104

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector in a vibrant green hue. Engineered for optimal performance, it boasts a 3A amperage capacity and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 40 positions, this connector ensures seamless board-to-board integration. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.