833-040-558-107

Heilind Number:EDA833-040-558-107
Manufacturer:EDAC
Manufacturer Number:833-040-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking Green hue. Engineered for optimal performance, this connector features a single row design with 40 positions, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity on your board. Its Right Angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your PCB assembly with this essential component that combines performance and durability.