833-040-558-108

Heilind Number:EDA833-040-558-108
Manufacturer:EDAC
Manufacturer Number:833-040-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-558-108

Detailed Description

Easily connect printed circuit boards with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and single-row layout, this connector boasts a sleek aesthetic while offering reliable performance. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures stability and longevity. Featuring a pitch of .156 inches and 40 positions, it facilitates efficient signal transmission. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for use in board-to-board connections, this connector is a vital component for any PCB assembly project.