833-040-558-201

Heilind Number:EDA833-040-558-201
Manufacturer:EDAC
Manufacturer Number:833-040-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-558-201

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector in striking Green. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in high-demand environments. With two rows and 40 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. The Right Angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and durable board-to-board connections.