833-040-558-202

Heilind Number:EDA833-040-558-202
Manufacturer:EDAC
Manufacturer Number:833-040-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-558-202

Detailed Description

Enhance your PCB connectivity with this double-row Card Edge Connector in a vibrant green color, designed for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission with a 3A amperage rating. Featuring 40 positions with a .156-inch pitch and .2-inch row spacing, it offers precise board-to-board connection. The right-angle mount orientation adds versatility to your design, with an operating temperature range of -40 to 105°C for reliable performance in various environments. Elevate your electronics assembly with this essential component, a must-have in your connector toolkit.