833-040-558-208

Heilind Number:EDA833-040-558-208
Manufacturer:EDAC
Manufacturer Number:833-040-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable connectivity for up to 40 positions. Its Right Angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector's 3A amperage rating and robust construction to meet your connectivity needs with precision and efficiency.