833-040-558-212

Heilind Number:EDA833-040-558-212
Manufacturer:EDAC
Manufacturer Number:833-040-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-558-212

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in your PCB setup, its durable UL 94V-0 Thermoplastic Polyester housing ensures both safety and longevity. With 40 positions spread across 2 rows, this connector offers ample room for your circuitry needs. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a professional or DIY enthusiast, this green connector, featuring a right-angle mount orientation, is a must-have for your projects. Trust in its 3A amperage rating and precision engineering to elevate your connectivity game.