833-040-558-602

Heilind Number:EDA833-040-558-602
Manufacturer:EDAC
Manufacturer Number:833-040-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a single row layout, ensuring efficient power delivery at an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and boasting copper alloy contacts, it guarantees longevity and reliable performance. With 40 positions and a .156-inch pitch, it offers ample room for your connections, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore the full potential of your devices with this essential component.