833-040-558-603

Heilind Number:EDA833-040-558-603
Manufacturer:EDAC
Manufacturer Number:833-040-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-558-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green design. Engineered for reliability, it boasts a 3A amperage rating and is constructed from UL 94V-0 Thermoplastic Polyester for exceptional durability. With a single row configuration and 40 positions, it seamlessly integrates into your circuit layout. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-saving applications, its right-angle mount orientation allows for efficient PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore our full range of connectors for all your PCB connectivity needs.