833-040-558-604

Heilind Number:EDA833-040-558-604
Manufacturer:EDAC
Manufacturer Number:833-040-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-558-604

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal while offering reliable performance. With an amperage rating of 3 A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. This single-row connector, with copper alloy contacts, provides seamless connections for up to 40 positions. Its right-angle mount orientation and .156-inch pitch make it ideal for board-to-board PCB applications. Designed to withstand temperatures ranging from -40 to 105 °C, it excels in both extreme cold and hot environments. Upgrade your electronic assembly with this essential component, perfect for various industrial and commercial projects.