833-040-558-608

Heilind Number:EDA833-040-558-608
Manufacturer:EDAC
Manufacturer Number:833-040-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-558-608

Detailed Description

Enhance connectivity and efficiency with our Card Edge Connector. Featuring a vibrant green color, this connector is designed for seamless integration into your electronic setup. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The single row configuration with 40 positions offers ample connectivity options, while the copper alloy contact material ensures high performance. At a pitch of .156 inches and row spacing of .2 inches, precise connections are facilitated. Its right-angle mount orientation allows for convenient installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and functionality for seamless board-to-board connections.