833-040-558-802

Heilind Number:EDA833-040-558-802
Manufacturer:EDAC
Manufacturer Number:833-040-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-558-802

Detailed Description

Enhance your circuit board connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. Boasting a high amperage rating of 3 A, it ensures reliable power transmission. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it offers seamless integration on your PCB. The right-angle mount orientation and 40-position layout provide flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore its potential in our extensive range of PCB connectors.