833-040-558-803

Heilind Number:EDA833-040-558-803
Manufacturer:EDAC
Manufacturer Number:833-040-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-558-803

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. With a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, this connector ensures reliable performance. Featuring two rows and 40 positions with a pitch of .156 inches, it offers seamless connectivity. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for high-speed data and power transmission applications, this connector is a crucial component for your PCB setup. Upgrade your connectivity solutions today.