833-040-558-807

Heilind Number:EDA833-040-558-807
Manufacturer:EDAC
Manufacturer Number:833-040-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-558-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also high-performing, with a durable UL 94V-0 Thermoplastic Polyester housing. Designed for optimal functionality, it boasts two rows of copper alloy contacts, allowing for seamless data transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections for all 40 positions. Its right-angle mount orientation provides versatility in installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for a range of applications, this connector is a must-have component for any project requiring efficient board-to-board connectivity.