833-040-558-812

Heilind Number:EDA833-040-558-812
Manufacturer:EDAC
Manufacturer Number:833-040-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-558-812

Detailed Description

Enhance the connectivity of your PCB with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 40 positions each, it offers ample connection options for your electronic components. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation is perfect for space-saving installations on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.