833-040-559-101

Heilind Number:EDA833-040-559-101
Manufacturer:EDAC
Manufacturer Number:833-040-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with durability in mind, this connector boasts a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The contact material, made of Copper Alloy, guarantees efficient power transmission at an amperage of 3 A. With a single row configuration and a pitch of .156 inches, it offers precise and secure alignment for up to 40 positions. The right-angle mount orientation adds versatility to your assembly, while the wide operating temperature range of -40 to 105°C ensures stability in various conditions. Upgrade your electronic connections with this essential component, a must-have in any professional or DIY project.