833-040-559-107

Heilind Number:EDA833-040-559-107
Manufacturer:EDAC
Manufacturer Number:833-040-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-559-107

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in a sleek shade of green. Designed for high-performance applications, this connector features a single row layout with 40 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power transmission with a 3A amperage rating. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing facilitate efficient PCB connections. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Upgrade your setup with this essential component for optimal performance and connectivity.