833-040-559-108

Heilind Number:EDA833-040-559-108
Manufacturer:EDAC
Manufacturer Number:833-040-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-559-108

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 40 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. Suitable for various applications, it operates flawlessly in temperatures ranging from -40 to 105°C. The right angle mount orientation allows for convenient installation, making it a versatile choice for your connectivity needs. Upgrade your setup with this high-quality connector for reliable and seamless PCB connections.