833-040-559-201

Heilind Number:EDA833-040-559-201
Manufacturer:EDAC
Manufacturer Number:833-040-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-559-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vivid green. Designed for optimal power transmission, this connector boasts a 3 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts providing reliable signal conductivity, and a pitch of .156 inches, it offers seamless integration for your electronic devices. Its right-angle mount orientation and 40 positions make it ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures consistent performance in diverse environments. Elevate your PCB assembly with this essential component.