833-040-559-202

Heilind Number:EDA833-040-559-202
Manufacturer:EDAC
Manufacturer Number:833-040-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power delivery, it boasts an amperage rating of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of sockets and a total of 40 positions, it offers ample room for secure board-to-board connections. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for space-constrained applications, its right-angle mount orientation enables efficient installation. Operating flawlessly in environments ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Explore its potential in our comprehensive range of PCB connectivity solutions.