833-040-559-203

Heilind Number:EDA833-040-559-203
Manufacturer:EDAC
Manufacturer Number:833-040-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-559-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3 A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers seamless integration with a pitch of .156 inches and row spacing of .2 inches. Perfect for a variety of applications, this connector has 40 positions and a right-angle mount orientation, ensuring versatility in your designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable connectivity in any environment. Upgrade your projects with this essential component, available now in our PCB Connectors collection.