833-040-559-207

Heilind Number:EDA833-040-559-207
Manufacturer:EDAC
Manufacturer Number:833-040-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-559-207

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for seamless integration on your PCB, this two-row connector features 40 positions for optimal connectivity. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various environments. With a contact material of Copper Alloy, it guarantees reliable signal transmission. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.