833-040-559-208

Heilind Number:EDA833-040-559-208
Manufacturer:EDAC
Manufacturer Number:833-040-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-559-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of copper alloy contacts, each meticulously spaced at .156 inches, it ensures secure and reliable connections for your circuitry. Boasting a total of 40 positions, this connector offers ample room for your board-to-board interconnections. Its right-angle mount orientation facilitates seamless integration into your electronic setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile component suitable for various environments. Trust in its quality construction and precise engineering to elevate the functionality of your devices.