833-040-559-602

Heilind Number:EDA833-040-559-602
Manufacturer:EDAC
Manufacturer Number:833-040-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-559-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and a single row configuration, ideal for streamlined installations. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation in various environments. The Copper Alloy contacts deliver exceptional conductivity, with a current rating of 3 A, making it perfect for power-intensive applications. Its .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 40 positions available for versatile setups. The Right Angle mount orientation offers flexibility in placement, while its wide operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Trust in this connector for seamless and efficient circuit connectivity in your projects.