833-040-559-604

Heilind Number:EDA833-040-559-604
Manufacturer:EDAC
Manufacturer Number:833-040-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-559-604

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector in a vibrant green hue. Designed for high-performance applications, it boasts a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With a single row layout and 40 positions, this connector guarantees seamless board-to-board connections. Crafted with precision, it features Copper Alloy contacts for reliable conductivity. The .156-inch pitch and .2-inch row spacing offer compatibility with a wide range of boards. Its right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in diverse environments. Trust in this connector for efficient and secure electronic connections.