833-040-559-607

Heilind Number:EDA833-040-559-607
Manufacturer:EDAC
Manufacturer Number:833-040-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-559-607

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a single row layout with 40 positions, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. The right-angle mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105 °C ensures optimal functionality in various conditions. Upgrade your PCB assembly with this essential connector for seamless data transmission.