833-040-559-802

Heilind Number:EDA833-040-559-802
Manufacturer:EDAC
Manufacturer Number:833-040-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-559-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this connector boasts a reliable 3A amperage, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its sturdy housing guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates secure and stable connections. Featuring 40 positions and a right-angle mount orientation, it offers versatility in design. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your electronic assemblies with this essential connector, a standout in our extensive lineup of quality PCB components.