833-040-559-804

Heilind Number:EDA833-040-559-804
Manufacturer:EDAC
Manufacturer Number:833-040-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-559-804

Detailed Description

Enhance your circuit connections with this efficient Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also boasts a high amperage capacity of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. With two rows and 40 positions, it offers ample space for seamless PCB integration. The copper alloy contacts and a pitch of .156 in deliver optimal conductivity, while the right-angle mount orientation and compact design make it perfect for space-restricted installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any electronic enthusiast's toolkit. Explore its versatility in our range of PCB connectors.