833-040-559-807

Heilind Number:EDA833-040-559-807
Manufacturer:EDAC
Manufacturer Number:833-040-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-559-807

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a striking green hue. Designed for optimal performance, it features a 3A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material for added safety. With two rows of copper alloy contacts, each spaced at .156 inches and .2 inches apart, it offers seamless interconnection for up to 40 positions. Mountable at a convenient right angle, it ensures efficient board-to-board connectivity even in harsh environments, with an operating temperature range of -40 to 105 °C. Upgrade your system with this essential component, a must-have in any electronic assembly setup.