833-040-560-201

Heilind Number:EDA833-040-560-201
Manufacturer:EDAC
Manufacturer Number:833-040-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-560-201

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector, designed for high-performance applications. Featuring a vibrant Green color, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers secure and efficient connectivity. The straight mount orientation and 40 positions make it ideal for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your design with our premium Card Edge Connector.