833-040-560-208

Heilind Number:EDA833-040-560-208
Manufacturer:EDAC
Manufacturer Number:833-040-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-560-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in a variety of electronic applications. Featuring a vibrant green color, this connector not only stands out visually but also offers exceptional functionality, with a maximum amperage of 3A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and a total of 40 positions, it provides ample connectivity options for your circuit boards. The copper alloy contact material ensures low contact resistance and reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise positioning is effortless. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance even in harsh environments. Upgrade your PCB setup with this essential component for seamless and efficient data transfer.