833-040-560-803

Heilind Number:EDA833-040-560-803
Manufacturer:EDAC
Manufacturer Number:833-040-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-560-803

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for efficient board-to-board connections. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. The copper alloy contact material guarantees reliable performance, even in demanding environments. Featuring 40 positions and a pitch of .156 inches, this connector offers ample connectivity options while maintaining precise alignment. Its straight mount orientation and 3A amperage rating make it suitable for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for your connectivity needs. Upgrade your systems with this high-quality connector and experience seamless data transfer and signal integrity.