833-040-560-804

Heilind Number:EDA833-040-560-804
Manufacturer:EDAC
Manufacturer Number:833-040-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-560-804

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, a vital component designed for seamless board-to-board PCB connections. Featuring a vibrant green hue, this connector not only stands out visually but also offers exceptional performance with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating conditions, from -40 to 105 °C. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures efficient signal transmission and power delivery. Boasting 40 positions and a straight mount orientation, it facilitates easy installation on PCBs. Trust in this essential connector for robust and secure connections in your electronic projects.