833-040-560-808

Heilind Number:EDA833-040-560-808
Manufacturer:EDAC
Manufacturer Number:833-040-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-560-808

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed with precision, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double row configuration and 40 positions, it provides ample space for reliable connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Its .156-inch pitch and .2-inch row spacing guarantee a secure fit on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers versatility for various environments. Trust in the quality of this connector for seamless board-to-board integration in your electronic projects.