833-041-520-101

Heilind Number:EDA833-041-520-101
Manufacturer:EDAC
Manufacturer Number:833-041-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-041-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-041-520-101

Detailed Description

Enhance your circuit board connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The 41 positions, arranged in a single row with a pitch of .156 inches and a row spacing of .2 inches, offer seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various electronic applications. Its straight mount orientation simplifies installation, making it a must-have for any PCB assembly project. Elevate your connectivity solutions with this high-quality component.