833-041-521-101

Heilind Number:EDA833-041-521-101
Manufacturer:EDAC
Manufacturer Number:833-041-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-041-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-041-521-101

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Its vibrant green color adds a touch of visual appeal, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in diverse operating environments. With a single row design and 41 positions, this connector offers seamless integration on your PCBs. Crafted with precision, it features copper alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Explore its potential in enhancing your connectivity solutions.