833-041-521-108

Heilind Number:EDA833-041-521-108
Manufacturer:EDAC
Manufacturer Number:833-041-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-041-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-041-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in high-performance electronic systems. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a single row layout and 41 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees efficient transmission of signals and power. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your board. Its straight mount orientation further simplifies assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your design with this essential component, a reliable solution for your connectivity needs.