833-041-521-112

Heilind Number:EDA833-041-521-112
Manufacturer:EDAC
Manufacturer Number:833-041-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-041-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-041-521-112

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. Its vibrant Green hue adds a touch of visual distinction, while its robust construction ensures reliable performance. With a current rating of 3 A, it can handle power-intensive tasks with ease. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and durability in any environment. Featuring a single row layout with 41 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of operating conditions. Discover the perfect solution for your board-to-board connections with this high-quality Card Edge Connector.