833-041-521-603

Heilind Number:EDA833-041-521-603
Manufacturer:EDAC
Manufacturer Number:833-041-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-041-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-041-521-603

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. This essential component features a single-row design with 41 positions, allowing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures both reliability and visual appeal. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suited for various industrial applications. Its straight mount orientation facilitates easy installation, making it a must-have in your connector arsenal. Trust in its performance to keep your PCBs connected flawlessly.