833-041-521-612

Heilind Number:EDA833-041-521-612
Manufacturer:EDAC
Manufacturer Number:833-041-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-041-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-041-521-612

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also delivers exceptional functionality. Engineered with precision, it boasts a 3 A amperage rating, making it suitable for a wide range of applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any environment. With one row and 41 positions, it provides ample connectivity options for your PCB projects. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it offers easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this Card Edge Connector is a must-have in your electronic components arsenal. Elevate your connectivity game with this essential product.