833-041-540-101

Heilind Number:EDA833-041-540-101
Manufacturer:EDAC
Manufacturer Number:833-041-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-041-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-041-540-101

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector in vibrant Green. Engineered for high performance, this connector guarantees seamless power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any electronic application. Featuring a single row design with 41 contact positions and a pitch of .156 inches, it offers optimal signal transfer efficiency. The Copper Alloy contact material and -40 to 105°C operating temperature range make it suitable for a wide range of environments. With a straight mount orientation, it's easy to install and ensures a secure connection every time. Elevate your connectivity solutions with this essential component.