833-041-540-108

Heilind Number:EDA833-041-540-108
Manufacturer:EDAC
Manufacturer Number:833-041-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-041-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-041-540-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 41 positions, offering ample connectivity options. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance. The vibrant green color not only adds a pop of color to your setup but also makes it easy to identify. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Its straight mount orientation allows for easy installation on your PCB board, making it a perfect choice for your connectivity needs. Elevate your electronic designs with this essential component.