833-041-541-101

Heilind Number:EDA833-041-541-101
Manufacturer:EDAC
Manufacturer Number:833-041-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-041-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-041-541-101

Detailed Description

Enhance electrical connectivity in your PCB designs with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional performance. With an amperage rating of 3A and construction from UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission in demanding applications. The single-row design with 41 positions allows for seamless integration on your boards. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your connectivity solutions with this essential component.