833-041-541-102

Heilind Number:EDA833-041-541-102
Manufacturer:EDAC
Manufacturer Number:833-041-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-041-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-041-541-102

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Crafted with precision and durability in mind, it boasts a vibrant green hue that adds a pop of color to your setup. With an amperage of 3A, it ensures reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing material guarantees safety and compliance with industry standards. Featuring a single row design with 41 positions, it offers ample connectivity options for your electronic components. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide easy and efficient installation. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity game with this essential component, meticulously engineered for performance and longevity.